8-1617785-1
FCA-410-1604M=M83536/16-004M
Enhance your power relay systems with the FCA-410-1604M, a robust and reliable component designed for high-performance applications. With a rated amperage of 10 A, this relay offers efficient power management. Its raised vertical flange mount ensures secure installation, while the contact material, featuring silver cadmium oxide with gold plating, guarantees optimal conductivity. The coil resistance of 18 Ω and coil voltage of 6 VDC provide stable operation, even in demanding environments. With a contact arrangement of 4 Form C, 4PDT, 4 C/O, this relay offers versatile switching capabilities. Operating within a wide temperature range of -70 to 125 °C, it is suitable for use in extreme conditions. The terminal configuration with solder pins allows for easy integration into your systems. Trust in the performance and durability of the FCA-410-1604M power relay for seamless power control.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-1617785-1 |
Amperage: | 10 A |
Mount Type: | Raised Vertical Flange Mount |
Contact Material: | Silver Cadmium Oxide with Gold Plating |
Coil Resistance: | 18 Ω |
Coil Voltage: | 6 VDC |
Maximum Switching Voltage: | 115/200 VAC (60-400 Hz) |
Operating Temperature Range: | -70 - 125 °C |
Terminal Configuration: | Solder Pins |
Contact Arrangement: | 4 Form C, 4PDT, 4 C/O |
Part Aliases: | M83536/16-004M |
SKU: | AMP8-1617785-1 |
Auxiliary Contacts: | Without |
Terminal Plating: | Tin-Lead |
Actuating System: | DC |
Coil Magnetic System: | Polarized, Monostable |
Shock: | 200G's, 6ms |
Vibration: | 30G's, 10 - 3000Hz |
Back EMF Suppression: | With |
Coil Suppression Diode: | With |
Product Type: | Relay |
Relay Type: | Military/Aerospace Mid-Range |
Enclosure Type: | Hermetically Sealed |
Supplier Product: | Mid-Range Relays |
Part Alias: | FCA-410-1604M |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |