8-1617785-2
FCA-410-1605L=M83536/16-005L
Experience enhanced power relay performance with the FCA-410-1605L. Featuring a robust construction and high-quality components, this relay is designed for reliable operation in demanding environments. With a current rating of 10A and a coil resistance of 18Ω, it offers efficient power switching capabilities. The raised vertical flange mount design ensures easy installation, while the silver cadmium oxide contacts with gold plating guarantee low contact resistance and high reliability. Operating at a coil voltage of 6VDC and with a maximum switching voltage of 115/200VAC (60-400Hz), this relay is suitable for a wide range of applications. Its 4 Form C, 4PDT contact arrangement provides versatility, and the solder hook terminal configuration allows for secure connections. Built to withstand extreme temperatures ranging from -70 to 125°C, this relay is ideal for use in harsh industrial settings. Whether you're in the automotive, aerospace, or telecommunications industry, the FCA-410-1605L is the perfect choice for your power relay needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-1617785-2 |
Amperage: | 10 A |
Mount Type: | Raised Vertical Flange Mount |
Contact Material: | Silver Cadmium Oxide with Gold Plating |
Coil Resistance: | 18 Ω |
Coil Voltage: | 6 VDC |
Maximum Switching Voltage: | 115/200 VAC (60-400 Hz) |
Operating Temperature Range: | -70 - 125 °C |
Terminal Configuration: | Solder Hook(s) |
Contact Arrangement: | 4 Form C, 4PDT, 4 C/O |
Part Aliases: | M83536/16-005L |
SKU: | AMP8-1617785-2 |
Auxiliary Contacts: | Without |
Terminal Plating: | Tin-Lead |
Actuating System: | DC |
Coil Magnetic System: | Polarized, Monostable |
Shock: | 200G's, 6ms |
Vibration: | 30G's, 10 - 3000Hz |
Back EMF Suppression: | With |
Coil Suppression Diode: | With |
Product Type: | Relay |
Relay Type: | Military/Aerospace Mid-Range |
Enclosure Type: | Hermetically Sealed |
Supplier Product: | Mid-Range Relays |
Part Alias: | FCA-410-1605L |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |