8-1617785-3

FCA-410-1605M=M83536/16-005M

Experience robust and reliable power relay performance with the FCA-410-1605M, also known as the M83536/16-005M. Designed for optimum functionality, this relay boasts a high amperage rating of 10A and a raised vertical flange mount for easy installation. Its contact material of Silver Cadmium Oxide with Gold Plating ensures long-lasting durability, while the 4 Form C, 4PDT contact arrangement offers versatility in switching applications. With a coil resistance of 18Ω and a coil voltage of 6VDC, this relay operates efficiently even in challenging conditions. Suitable for a wide temperature range of -70 to 125°C, it guarantees performance in extreme environments. Featuring solder hook terminal configuration and compliance with RoHS standards, the FCA-410-1605M is a dependable choice for various power relay needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 8-1617785-3
Amperage: 10 A
Mount Type: Raised Vertical Flange Mount
Contact Material: Silver Cadmium Oxide with Gold Plating
Coil Resistance: 18 Ω
Coil Voltage: 6 VDC
Maximum Switching Voltage: 115/200 VAC (60-400 Hz)
Operating Temperature Range: -70 - 125 °C
Terminal Configuration: Solder Hook(s)
Contact Arrangement: 4 Form C, 4PDT, 4 C/O
Part Aliases: M83536/16-005M
SKU: AMP8-1617785-3
Auxiliary Contacts: Without
Terminal Plating: Tin-Lead
Actuating System: DC
Coil Magnetic System: Polarized, Monostable
Shock: 200G's, 6ms
Vibration: 30G's, 10 - 3000Hz
Back EMF Suppression: With
Coil Suppression Diode: With
Product Type: Relay
Relay Type: Military/Aerospace Mid-Range
Enclosure Type: Hermetically Sealed
Supplier Product: Mid-Range Relays
Part Alias: FCA-410-1605M

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: