8-1617785-6
FCA-410-1607L=M83536/16-007L
Experience reliable performance with our FCA-410-1607L power relay, designed for demanding applications. With a contact arrangement of 4 Form C, 4PDT, 4 C/O, this relay offers versatility in switching capabilities. Featuring silver cadmium oxide contacts with gold plating, it ensures efficient conductivity and durability. Operating at a maximum switching voltage of 115/200 VAC (60-400 Hz) and an amperage of 10 A, it is suitable for high-power tasks. The horizontal flange mount and solder pin terminal configuration make installation easy. With a coil resistance of 18 Ω and a coil voltage of 6 VDC, it guarantees optimal performance. Operating in a wide temperature range from -70 to 125 °C, this relay is dependable in extreme environments. Trust in the quality and functionality of this relay for your power switching needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-1617785-6 |
Amperage: | 10 A |
Mount Type: | Horizontal Flange Mount |
Contact Material: | Silver Cadmium Oxide with Gold Plating |
Coil Resistance: | 18 Ω |
Coil Voltage: | 6 VDC |
Maximum Switching Voltage: | 115/200 VAC (60-400 Hz) |
Operating Temperature Range: | -70 - 125 °C |
Terminal Configuration: | Solder Pins |
Contact Arrangement: | 4 Form C, 4PDT, 4 C/O |
Part Aliases: | M83536/16-007L |
SKU: | AMP8-1617785-6 |
Auxiliary Contacts: | Without |
Terminal Plating: | Tin-Lead |
Actuating System: | DC |
Coil Magnetic System: | Polarized, Monostable |
Shock: | 100G's, 6ms |
Vibration: | 20G's, 57 - 3000Hz |
Back EMF Suppression: | With |
Coil Suppression Diode: | With |
Product Type: | Relay |
Relay Type: | Military/Aerospace Mid-Range |
Enclosure Type: | Hermetically Sealed |
Supplier Product: | Mid-Range Relays |
Part Alias: | FCA-410-1607L |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |