8-1617786-1

FCB-405-0503L=M83536/5-003L

Enhance your power relay system with the high-performance FCB-405-0503L model, designed for reliable operation in demanding environments. With a rugged Plain Case mount type and Silver Cadmium Oxide contacts plated in Gold, this relay ensures efficient power transmission with minimal wear. Boasting a 5A amperage rating and 4 Form C contact arrangement (4PDT, 4 C/O), it offers versatile control options for your applications. Operating at temperatures ranging from -70°C to 125°C, and with a coil resistance of 25Ω and coil voltage of 6VDC, this relay guarantees stable performance even in extreme conditions. Its maximum switching voltage of 115/200VAC (400Hz) further underscores its reliability. Featuring Socket Pin terminal configuration, it facilitates easy installation and maintenance. While not RoHS compliant, its quality and durability make it a valuable asset in various power relay setups. Trust in the FCB-405-0503L for efficient and long-lasting relay operation.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 8-1617786-1
Amperage: 5 A
Mount Type: Plain Case
Contact Material: Silver Cadmium Oxide with Gold Plating
Coil Resistance: 25 Ω
Coil Voltage: 6 VDC
Maximum Switching Voltage: 115/200 VAC (400 Hz)
Operating Temperature Range: -70 - 125 °C
Terminal Configuration: Socket Pin(s)
Contact Arrangement: 4 Form C, 4PDT, 4 C/O
Part Aliases: M83536/5-003L
SKU: AMP8-1617786-1
Auxiliary Contacts: Without
Terminal Plating: Gold
Actuating System: DC
Coil Magnetic System: Polarized, Monostable
Shock: 200G's, 6ms
Vibration: 30G's, 70 - 3000Hz
Back EMF Suppression: Without
Coil Suppression Diode: Without
Product Type: Relay
Relay Type: Military/Aerospace Mid-Range
Enclosure Type: Hermetically Sealed
Supplier Product: Mid-Range Relays
Part Alias: FCB-405-0503L

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: