8-1617786-5
FCB-405-0505L=M83536/5-005L
Elevate your power relay performance with the FCB-405-0505L, boasting a robust amperage rating of 5A and a contact arrangement of 4 Form C, 4PDT, 4 C/O for versatile switching capabilities. Designed for reliability in extreme conditions, this relay features a raised vertical flange mount and operates flawlessly in temperatures ranging from -70 to 125°C. With contact material consisting of silver cadmium oxide with gold plating, you can trust in its durability and efficiency. The coil resistance of 25Ω and coil voltage of 6VDC ensure optimal functionality, while the maximum switching voltage of 115/200VAC (400Hz) caters to high-power applications. Equipped with solder hook(s) for easy installation, this power relay is a dependable choice for a wide range of industrial and commercial settings. (Character count: 144)
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-1617786-5 |
Amperage: | 5 A |
Mount Type: | Raised Vertical Flange Mount |
Contact Material: | Silver Cadmium Oxide with Gold Plating |
Coil Resistance: | 25 Ω |
Coil Voltage: | 6 VDC |
Maximum Switching Voltage: | 115/200 VAC (400 Hz) |
Operating Temperature Range: | -70 - 125 °C |
Terminal Configuration: | Solder Hook(s) |
Contact Arrangement: | 4 Form C, 4PDT, 4 C/O |
Part Aliases: | M83536/5-005L |
SKU: | AMP8-1617786-5 |
Auxiliary Contacts: | Without |
Terminal Plating: | Tin-Lead |
Actuating System: | DC |
Coil Magnetic System: | Polarized, Monostable |
Shock: | 200G's, 6ms |
Vibration: | 30G's, 70 - 3000Hz |
Back EMF Suppression: | Without |
Coil Suppression Diode: | Without |
Product Type: | Relay |
Relay Type: | Military/Aerospace Mid-Range |
Enclosure Type: | Hermetically Sealed |
Supplier Product: | Mid-Range Relays |
Part Alias: | FCB-405-0505L |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |