8-1617786-7

FCB-405-0506L=M83536/5-006L

Enhance your electronic systems with the FCB-405-0506L Power Relay, a reliable component designed for optimal performance. Operating at a steady 5A amperage, this relay is suitable for various applications. Its Raised Vertical Flange Mount ensures secure installation, while the contact material, Silver Cadmium Oxide with Gold Plating, guarantees efficient conductivity. With a coil resistance of 25Ω and a coil voltage of 6VDC, this relay offers stable operation. Featuring 4 Form C, 4PDT contact arrangement, it provides versatility in switching. Its wide operating temperature range of -70 to 125°C enables functionality in diverse environments. The terminal configuration, using Socket Pins, simplifies installation. Trust in the quality and durability of this relay, an essential component for your power relay needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 8-1617786-7
Amperage: 5 A
Mount Type: Raised Vertical Flange Mount
Contact Material: Silver Cadmium Oxide with Gold Plating
Coil Resistance: 25 Ω
Coil Voltage: 6 VDC
Maximum Switching Voltage: 115/200 VAC (400 Hz)
Operating Temperature Range: -70 - 125 °C
Terminal Configuration: Socket Pin(s)
Contact Arrangement: 4 Form C, 4PDT, 4 C/O
Part Aliases: M83536/5-006L
SKU: AMP8-1617786-7
Auxiliary Contacts: Without
Terminal Plating: Gold
Actuating System: DC
Coil Magnetic System: Polarized, Monostable
Shock: 200G's, 6ms
Vibration: 30G's, 70 - 3000Hz
Back EMF Suppression: Without
Coil Suppression Diode: Without
Product Type: Relay
Relay Type: Military/Aerospace Mid-Range
Enclosure Type: Hermetically Sealed
Supplier Product: Mid-Range Relays
Part Alias: FCB-405-0506L

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: