8-1617787-0
FCA-210-0901M=M83536/9-001M
Enhance your electronic systems with the FCA-210-0901M, a high-performance power relay designed for efficient and reliable operation. Featuring a contact arrangement of 2 Form C, DPDT, 2 C/O, this relay offers versatile switching capabilities. With a robust construction and a maximum switching voltage of 115/200 VAC (60-400 Hz), it is suitable for a wide range of applications. The contact material, Silver Cadmium Oxide with Gold Plating, ensures low contact resistance and high durability. Operating under extreme conditions is no challenge for the FCA-210-0901M, with an impressive temperature range of -70 to 125 °C. Its plain case mount type and solder pin terminal configuration make installation easy and secure. Trust in the performance and quality of this relay for your power switching needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-1617787-0 |
Amperage: | 10 A |
Mount Type: | Plain Case |
Contact Material: | Silver Cadmium Oxide with Gold Plating |
Coil Resistance: | 20 Ω |
Coil Voltage: | 6 VDC |
Maximum Switching Voltage: | 115/200 VAC (60-400 Hz) |
Operating Temperature Range: | -70 - 125 °C |
Terminal Configuration: | Solder Pins |
Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
Part Aliases: | M83536/9-001M |
SKU: | AMP8-1617787-0 |
Auxiliary Contacts: | Without |
Terminal Plating: | Tin-Lead |
Actuating System: | DC |
Coil Magnetic System: | Polarized, Monostable |
Shock: | 200G's, 6ms |
Vibration: | 30G's, 10 - 3000Hz |
Back EMF Suppression: | Without |
Coil Suppression Diode: | Without |
Product Type: | Relay |
Relay Type: | Military/Aerospace Mid-Range |
Enclosure Type: | Hermetically Sealed |
Supplier Product: | Mid-Range Relays |
Part Alias: | FCA-210-0901M |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |