8-1617787-3
FCA-210-0903L=M83536/9-003L
Enhance your power relay systems with the FCA-210-0903L, a high-performance component designed for seamless operation in demanding environments. Boasting a robust amperage of 10 A and a contact arrangement of 2 Form C, DPDT, 2 C/O, this relay ensures efficient power switching. With a coil resistance of 20 Ω and a coil voltage of 6 VDC, it offers reliable performance while maintaining energy efficiency. The contact material, Silver Cadmium Oxide with Gold Plating, guarantees durable and low-resistance connections. Operating flawlessly in a wide temperature range from -70 to 125 °C, this relay is perfect for applications that require reliability under extreme conditions. Its terminal configuration with Socket Pin(s) allows for easy installation, and its RoHS compliance underscores its commitment to environmental responsibility. Upgrade your power relay setups with this exceptional component, also known as M83536/9-003L, and experience enhanced performance and longevity in your systems.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-1617787-3 |
Amperage: | 10 A |
Mount Type: | Plain Case |
Contact Material: | Silver Cadmium Oxide with Gold Plating |
Coil Resistance: | 20 Ω |
Coil Voltage: | 6 VDC |
Maximum Switching Voltage: | 115/200 VAC (60-400 Hz) |
Operating Temperature Range: | -70 - 125 °C |
Terminal Configuration: | Socket Pin(s) |
Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
Part Aliases: | M83536/9-003L |
SKU: | AMP8-1617787-3 |
Auxiliary Contacts: | Without |
Terminal Plating: | Gold |
Actuating System: | DC |
Coil Magnetic System: | Polarized, Monostable |
Shock: | 200G's, 6ms |
Vibration: | 30G's, 10 - 3000Hz |
Back EMF Suppression: | Without |
Coil Suppression Diode: | Without |
Product Type: | Relay |
Relay Type: | Military/Aerospace Mid-Range |
Enclosure Type: | Hermetically Sealed |
Supplier Product: | Mid-Range Relays |
Part Alias: | FCA-210-0903L |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |