8-1617787-4

FCA-210-0903M=M83536/9-003M

Discover the FCA-210-0903M relay, a high-performance component designed for reliable power switching. With a contact rating of 10A, this DPDT relay features silver cadmium oxide contacts with gold plating, ensuring optimal conductivity and longevity. Operating at a coil voltage of 6VDC and a coil resistance of 20Ω, it offers stable and efficient performance in a wide temperature range from -70 to 125°C. The relay's plain case mount type and socket pin terminal configuration make it easy to install, while its 2 Form C contact arrangement (2 C/O) enables versatile switching applications. With a maximum switching voltage of 115/200VAC (60-400 Hz), this relay is suitable for various power control tasks. Trust in its quality construction for your industrial or electronic projects. Please note, this product is not RoHS compliant.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 8-1617787-4
Amperage: 10 A
Mount Type: Plain Case
Contact Material: Silver Cadmium Oxide with Gold Plating
Coil Resistance: 20 Ω
Coil Voltage: 6 VDC
Maximum Switching Voltage: 115/200 VAC (60-400 Hz)
Operating Temperature Range: -70 - 125 °C
Terminal Configuration: Socket Pin(s)
Contact Arrangement: 2 Form C, DPDT, 2 C/O
Part Aliases: M83536/9-003M
SKU: AMP8-1617787-4
Auxiliary Contacts: Without
Terminal Plating: Gold
Actuating System: DC
Coil Magnetic System: Polarized, Monostable
Shock: 200G's, 6ms
Vibration: 30G's, 10 - 3000Hz
Back EMF Suppression: Without
Coil Suppression Diode: Without
Product Type: Relay
Relay Type: Military/Aerospace Mid-Range
Enclosure Type: Hermetically Sealed
Supplier Product: Mid-Range Relays
Part Alias: FCA-210-0903M

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: