8-1617787-6
FCA-210-0904M=M83536/9-004M
Enhance your power relay system with the FCA-210-0904M, a high-performance component designed for efficiency and reliability. Featuring a contact arrangement of 2 Form C (DPDT) with 2 C/O contacts, this relay offers versatile switching capabilities. With a maximum amperage of 10 A and a raised vertical flange mount, it's suitable for a wide range of applications. The silver cadmium oxide contacts with gold plating ensure optimal conductivity and longevity. Operating at a coil voltage of 6 VDC, with a coil resistance of 20 Ω, it delivers consistent performance even in extreme temperatures ranging from -70 to 125 °C. RoHS compliant and with solder pin terminals, this relay guarantees both quality and ease of installation. Upgrade your relay system with the FCA-210-0904M for seamless power management.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-1617787-6 |
Amperage: | 10 A |
Mount Type: | Raised Vertical Flange Mount |
Contact Material: | Silver Cadmium Oxide with Gold Plating |
Coil Resistance: | 20 Ω |
Coil Voltage: | 6 VDC |
Maximum Switching Voltage: | 115/200 VAC (60-400 Hz) |
Operating Temperature Range: | -70 - 125 °C |
Terminal Configuration: | Solder Pins |
Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
Part Aliases: | M83536/9-004M |
SKU: | AMP8-1617787-6 |
Auxiliary Contacts: | Without |
Terminal Plating: | Tin-Lead |
Actuating System: | DC |
Coil Magnetic System: | Polarized, Monostable |
Shock: | 200G's, 6ms |
Vibration: | 30G's, 10 - 3000Hz |
Back EMF Suppression: | Without |
Coil Suppression Diode: | Without |
Product Type: | Relay |
Relay Type: | Military/Aerospace Mid-Range |
Enclosure Type: | Hermetically Sealed |
Supplier Product: | Mid-Range Relays |
Part Alias: | FCA-210-0904M |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |