8-1617787-7

FCA-210-0905L=M83536/9-005L

Discover the FCA-210-0905L, a high-performance power relay designed for critical applications. With a robust amperage of 10 A and a compact Raised Vertical Flange Mount, this relay ensures reliable power transmission in various systems. Crafted with Silver Cadmium Oxide contacts plated in Gold, it guarantees efficient conductivity and longevity. The 2 Form C, DPDT contact arrangement offers versatile control options, while the 6 VDC coil voltage and 20 Ω coil resistance optimize energy efficiency. Suitable for harsh environments, it operates flawlessly in temperatures ranging from -70 to 125 °C. Perfect for industrial, aerospace, and automotive use, this relay is a dependable component for your power management needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 8-1617787-7
Amperage: 10 A
Mount Type: Raised Vertical Flange Mount
Contact Material: Silver Cadmium Oxide with Gold Plating
Coil Resistance: 20 Ω
Coil Voltage: 6 VDC
Maximum Switching Voltage: 115/200 VAC (60-400 Hz)
Operating Temperature Range: -70 - 125 °C
Terminal Configuration: Solder Hook(s)
Contact Arrangement: 2 Form C, DPDT, 2 C/O
Part Aliases: M83536/9-005L
SKU: AMP8-1617787-7
Auxiliary Contacts: Without
Terminal Plating: Tin-Lead
Actuating System: DC
Coil Magnetic System: Polarized, Monostable
Shock: 200G's, 6ms
Vibration: 30G's, 10 - 3000Hz
Back EMF Suppression: Without
Coil Suppression Diode: Without
Product Type: Relay
Relay Type: Military/Aerospace Mid-Range
Enclosure Type: Hermetically Sealed
Supplier Product: Mid-Range Relays
Part Alias: FCA-210-0905L

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: