8-1617787-9
FCA-210-0906M=M83536/9-006M
Enhance your circuit's performance with the FCA-210-0906M, a high-quality power relay designed for precision and reliability. With a robust amperage rating of 10A, this component ensures efficient power transmission in demanding applications. Its raised vertical flange mount configuration offers easy installation and secure attachment. The contact material, silver cadmium oxide with gold plating, guarantees low resistance and long-term durability. Operating at a coil voltage of 6VDC, and a coil resistance of 20Ω, this relay provides stable and consistent performance. Featuring a DPDT contact arrangement with 2 C/O, this component offers versatile switching capabilities. With a wide operating temperature range of -70 to 125°C, it is suitable for use in extreme environmental conditions. Trust in the FCA-210-0906M for your power relay needs, and experience seamless and efficient power control.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-1617787-9 |
Amperage: | 10 A |
Mount Type: | Raised Vertical Flange Mount |
Contact Material: | Silver Cadmium Oxide with Gold Plating |
Coil Resistance: | 20 Ω |
Coil Voltage: | 6 VDC |
Maximum Switching Voltage: | 115/200 VAC (60-400 Hz) |
Operating Temperature Range: | -70 - 125 °C |
Terminal Configuration: | Socket Pin(s) |
Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
Part Aliases: | M83536/9-006M |
SKU: | AMP8-1617787-9 |
Auxiliary Contacts: | Without |
Terminal Plating: | Gold |
Actuating System: | DC |
Coil Magnetic System: | Polarized, Monostable |
Shock: | 200G's, 6ms |
Vibration: | 30G's, 10 - 3000Hz |
Back EMF Suppression: | Without |
Coil Suppression Diode: | Without |
Product Type: | Relay |
Relay Type: | Military/Aerospace Mid-Range |
Enclosure Type: | Hermetically Sealed |
Supplier Product: | Mid-Range Relays |
Part Alias: | FCA-210-0906M |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |