8-1618112-4
WUV-560DC=WILMAR UNDERVOLTAGE
Enhance your electrical system with the WUV-560DC Undervoltage Relay from Wilmar, designed for reliable protection against voltage fluctuations. Featuring a sturdy flanged mount, this relay ensures secure installation in any setup. With a contact current rating of 5 A, it offers efficient performance, while its wide operating temperature range of -20 to 65 °C guarantees functionality in diverse environments. The compact dimensions of 3.5 x 3.87 x 3 inches (88.9 x 98.29 x 76.2 mm) make it suitable for various applications. Boasting a contact arrangement of 1 NC and 1 NO, this relay provides versatile control options. Its potentiometer adjustable control type allows for precise customization, catering to your specific needs. Rest assured of its high quality, as it meets stringent RoHS compliance standards. Upgrade your protective relay system with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-1618112-4 |
Mount Type: | Flanged |
Contact Current Rating: | 5 A |
Operating Temperature Range: | -20 - 65 °C |
Dimensions: | 3.5 x 3.87 x 3 in, 88.9 x 98.29 x 76.2 mm |
Contact Arrangement: | 1 NC, 1 NO |
Input Voltage: | 0 - 560 VDC |
Control Type: | Potentiometer Adjustable |
SKU: | AMP8-1618112-4 |
series: | Kilovac WUV |
Contact Arrangement (Additional Output): | 1 Form B, SPST-NC, 1 N/C |
Actuating System: | DC |
Mode of Operation: | Adjustable Drop-Out |
Product Type: | Relay |
Relay Type: | Protective Relay |
Time Delay: | Without |
Protection Function: | Undervoltage |
Frequency Adjustment: | 50 - 400 Hz |
Supplier Product: | Protective Relays |
Part Alias: | 8-1618112-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |