8-1622824-2
RL73H 3A R22 1% 1K RL
Enhance your circuit with the RL73H 3A R22 1% 1K RL surface mount resistor, designed for precise current sensing applications. With a resistance of .22 Ω and a power rating of 1 W, this component ensures reliable performance in a compact 2512 size. Featuring a solder termination type, it offers easy installation onto your PCB. The thick film element construction guarantees durability, while the 1% tolerance ensures accuracy in signal processing. With RoHS compliance and two terminations, this resistor is ideal for a variety of electronic projects. Elevate your design with the quality and efficiency of this component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-1622824-2 |
Size Code: | 2512 |
Power Rating: | 1 W |
Termination Type: | Solder |
Resistance: | .22 Ω |
Mounting Style: | Surface Mount |
Dimensions: | 6.35 x 3.1 x .6 mm |
Product: | Surface Mount Resistors |
Product Type: | Current Sensing Resistor |
Element Type: | Thick Film |
Tolerance: | 1% |
Number of Terminations: | 2 |
SKU: | AMP8-1622824-2 |
series: | CGS RL73 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±100 ppm/°C |
Part Alias: | 8-1622824-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |