8-1622824-5
RL73H 3A R30 1% 1K RL
Enhance your circuitry with the RL73H 3A R30 1% 1K RL Surface Mount Resistor. This high-quality component, part of our Surface Mount Resistors collection, offers a power rating of 1 W and features a thick film element type for reliable performance. With a low resistance of .3 Ω and a tolerance of 1%, it ensures accurate and efficient current sensing in your electronic designs. The solder termination and surface mount mounting style make installation a breeze, while its compact dimensions of 6.35 x 3.1 x .6 mm save valuable space on your PCB. Trust in the durability and quality of this RoHS compliant resistor for your next project.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 8-1622824-5 |
Size Code: | 2512 |
Power Rating: | 1 W |
Termination Type: | Solder |
Resistance: | .3 Ω |
Mounting Style: | Surface Mount |
Dimensions: | 6.35 x 3.1 x .6 mm |
Product: | Surface Mount Resistors |
Product Type: | Current Sensing Resistor |
Element Type: | Thick Film |
Tolerance: | 1% |
Number of Terminations: | 2 |
SKU: | AMP8-1622824-5 |
series: | CGS RL73 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±100 ppm/°C |
Part Alias: | 8-1622824-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |