8-1676481-1
CPF 0603 18K 0.1% 25PPM 1K RL
Enhance your circuit design with the CPF 0603 18K 0.1% 25PPM 1K RL precision resistor. This Surface Mount component, measuring 1.55 x .8 x .45 mm, offers a power rating of .063 W and a resistance of 18 KΩ, ensuring reliable performance in a compact package. With a tolerance of .1% and a rated voltage of 50 V, it guarantees precision and stability in your electronic applications. RoHS compliance underscores our commitment to environmental responsibility, making it an ideal choice for modern electronics. Elevate your projects with this Thin Film resistor, designed for efficiency and accuracy in Surface Mount mounting configurations.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-1676481-1 |
Size Code: | 0603 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 18 KΩ |
Rated Voltage: | 50 V |
Mounting Style: | Surface Mount |
Dimensions: | 1.55 x .8 x .45 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP8-1676481-1 |
series: | Neohm CPF |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 8-1676481-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |