8-2232043-7

7P, RAST 5 Tab Header, THV

The RAST 5 IDC Connectors are a reliable choice for power applications, featuring a single row design with 7 positions for secure connections. Constructed with durable Nylon housing and Copper Alloy contacts, they ensure longevity and performance. With a pitch of 5mm (.197 in) and a voltage rating of 250 VAC, these connectors are suitable for various circuit setups. Their through-hole solder termination method and vertical mount orientation make for easy installation on PCBs. Meeting UL 94V-0 flammability standards, they guarantee safety in appliance usage. Designed for a wide operating temperature range (-40 to 120 °C, -40 to 248 °F), these connectors offer versatility in harsh environments. With tin plating on the contact mating area and PCB contact terminals, they provide reliable conductivity. The connector's inline layout and shrouded header type enhance connectivity and ensure proper alignment on the board. Non-RoHS compliant, they are ideal for applications where lead-free solder processes are not required. Individually packaged in loose pieces, these connectors come in a convenient package quantity of 45, making them suitable for various assembly needs in the electronics industry.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 8-2232043-7
Series: RAST 5 IDC Connectors
Housing Material: Nylon
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .197 in, 5 mm
Voltage: 250 VAC
Contact Type: Tab
Row Spacing: .197 in, 5 mm
Package Quantity: 45
Number of Positions: 7
Housing Color: Natural
Mount Orientation: Vertical
GPL: JJ4
Packaging: Loose Piece
Operating Temperature Range: -40 - 120 °C, -40 - 248 °F
Circuit Application: Power
Contact Mating Area Plating: Tin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .06 in, 1.5 mm
Connector Height: 12.8 mm, .503 in, .5 in
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: K335
Contact Layout: Inline
Connector Length: 1.47 in, 37.3 mm
Connector System: Wire to Board
ECCN: EAR99
Keying and Polarized Position Locations: 1C, 2D, 3C, 4D, 6C, 7D
Contact Shape: Square
Mating Retention: With
PCB Mount Alignment: With
PCB Mount Alignment Type: Polarizing Pegs
Termination Post Tail Length: .138 in, 3.5 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 149.606 µin, 3.8 µm
Contact Mating Area Length: .33 in, 8.5 mm
Contact Retention: Without
Mating Tab Thickness: .031 in, .032 in, .81 mm, .8 mm
Mating Tab Width: .248 in, .25 in, 6.35 mm, 6.3 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 8-2232043-7
SKU: AMP8-2232043-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: