8-5353015-1

040 III HD 122POS CAP ASSY H RND

Enhance your automotive connectivity with our Multilock Connector System, designed for high-performance signal applications. This three-row connector features 122 positions, ensuring seamless integration on your PCB with through-hole solder termination. Operating at temperatures ranging from -30°C to 105°C, it guarantees reliable performance in various environments. The gold-plated contacts offer optimal conductivity, while the 12V DC voltage rating meets industry standards. With a 2.5mm pitch and 1.6mm PCB thickness, it provides a secure and stable connection. RoHS compliant and lead-free solder capable, this connector is not only efficient but also environmentally friendly. Its compact 33.85mm length and 131.8mm width, with horizontal/90° mount orientation, make it versatile for diverse automotive applications. Trust in its UL 94-HB material flammability standard and wave solder capability up to 240°C for durability and safety. Whether for in-vehicle systems or external components, this connector is the perfect solution for your automotive connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 8-5353015-1
Color: Natural
Series: Multilock Connector System
Number of Rows: 3
Termination Method: Through Hole - Solder
Maximum Operating Temperature: 100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
Pitch: .098 in, .122 in, 2.5 mm, 3.1 mm
Voltage: 12 V DC
Package Quantity: 4
Number of Positions: 122
Mount Orientation: Horizontal/90°
GPL: N20
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Signal
Panel Mount: Without
Shielded: No
PCB Retention: With
PCB Thickness (Recommended): .063 in, 1.6 mm
PCB Retention Type: Mounting Hole
Sealable: No
GPL Description: Automotive
Connector and Contact Terminate To: Printed Circuit Board
Product Code: M181
Number of Signal Positions: 122
Tab Width: .039 in, 1 mm
Rated Voltage: 12 VDC
ECCN: EAR99
Connector Width: 131.8 mm, 5.189 in
PCB Mount Alignment: Without
Length: 1.333 in, 33.85 mm
Locking Interface: With
Interface Plating: Gold (Au)
Nominal Voltage Architecture: 12 V
Mounting Holes: With
Number of Sections: 5
Tab Thickness: .025 in, .64 mm
Packaging Type: Tube
Hybrid Header: No
Profile Height From PCB: 22.5 mm, .886 in
Material Flammability Standard: UL 94-HB
Part Aliases: 8-5353015-1
SKU: AMP8-5353015-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: