Enhance your crimping projects with our PIDG FASTON 22-18 110 Receptacle, boasting a vibrant red hue for easy identification. Crafted from durable brass with a pre-tin plating, it ensures reliable conductivity. Featuring a straight orientation and closed barrel design, this receptacle accommodates 18-22 AWG wires with ease. Its nylon insulation and high operating temperature range of up to 105°C (221°F) guarantee optimal performance in various environments. With a compression crimp type and compatibility with various tab widths and thicknesses, it offers versatility for your connectivity needs. RoHS compliant, this receptacle is a sustainable choice for your projects. Explore the FASTON 110 series and elevate your crimping game.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 8-640925-1
Color: Red
Series: FASTON 110
Contact Material: Brass
Contact Plating: Pre-Tin
Overall Length: 20.356 mm, .8 in
Material: Brass
Insulation Material: Nylon
Compatible Tab Width: .11 in, 2.79 mm
Compatible Tab Thickness: .032 in, .8 mm
Terminal Type: Receptacle
Orientation: Straight
Operating Temperature Range: 105 °C, 221 °F
Wire Size: 18 - 22 AWG, .26 - .96 mm², 509 - 1900 CMA
Crimp Type: Compression
Barrel Type: Closed
Accepts Wire Insulation Diameter: .135 in, 3.43 mm
Product: Quick Disconnects
Product Type: Receptacle
SKU: AMP8-640925-1
Fully Insulated: No
Receptacle Terminal Stock Thickness: .41 mm / .016 in
Voltage (Max): 300 V
CSA Certified: Yes
RU (UL Component Program): Approved
Wire Insulation Support: With
Insertion Force: Low
Sealable: No
Insulated: Yes
Wire Stop: Yes
Terminates To: Wire & Cable
Part Alias: C31340-000,AMPS-8-0640925-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: