827137-2
TAB HEADER 35POS
Enhance your automotive connectivity with this 35-position tab header, designed for optimal signal transmission. With a 5mm pitch and through-hole solder termination, it ensures secure assembly on a 1.6mm thick PCB. The horizontal mount orientation and locking interface offer stability in operation, while the tin plating guarantees reliable performance. Measuring 116mm in length, this header accommodates various panel configurations. Its tray packaging and 160-piece quantity make stocking and installation convenient. Upgrade your automotive circuitry with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 827137-2 |
Color: | Gray |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Pitch: | .197 in, 5 mm |
Package Quantity: | 160 |
Number of Positions: | 35 |
Mount Orientation: | Horizontal/90° |
GPL: | N08 |
Circuit Application: | Signal |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | Without |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Sealable: | No |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | M184 |
Number of Signal Positions: | 35 |
Tab Width: | .118 in, 3 mm |
Connector Width: | 21.2 mm, .834 in |
PCB Mount Alignment: | Without |
Length: | 116 mm, 4.56 in |
Locking Interface: | With |
Interface Plating: | Tin |
Mounting Holes: | With |
Number of Sections: | 1 |
Tab Thickness: | .031 in, .8 mm |
Packaging Type: | Tray |
Hybrid Header: | No |
Profile Height From PCB: | 17.7 mm, .696 in |
Part Aliases: | 827137-2 |
SKU: | AMP827137-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |