Enhance connectivity with our HD VERSCHRAUBUNG, a vital component for secure fastening in electronic devices. This high-quality screw features a length of 0.44 inches (11.2 mm), ensuring a perfect fit for various applications. Designed for optimal performance, it meets RoHS compliance standards, guaranteeing environmentally friendly production. Perfect for data and device applications, this accessory is a must-have in your inventory. Elevate your connectivity solutions with this essential product.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 828347-2
Screw Length: 11.2 mm, .44 in
GPL: 250
GPL Description: Data and Devices
Product Code: 4927
Part Aliases: 828347-2
SKU: AMP828347-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/21/2021 P-21-021935 - Retraction of Obsolete status. This PCN is to revise an error previously released on PCN numbers: P-21-021901, P-21-021902, P-21-021903,P-21-021904, P-21-021905,P-21-021906 & P-21-021907,P-21-021908& P-21-021909, P-21-021910, P-21-021911, The PNs listed below will remain as ACTIVE status and will not be discontinued. These PNs were previously listed on a PCN for discontinuance in error. We sincerely apologize for any confusion this may have caused. Thank you. Download