84533-6

1.25MM FFC POST PLATED H 6P

Experience seamless signal transmission with this FPC Connector Assembly, designed for reliable board mount installation. Featuring a receptacle connector type and a staggered Type A contact layout, this component ensures efficient data transfer in various circuit applications. Crafted from durable Polybutylene Terephthalate with Phosphor Bronze contacts plated in Tin, it guarantees long-lasting performance in operating temperatures ranging from -40 to 85°C. With a housing color of white and a package quantity of 290, this connector is ideal for high-volume production. Its right-angle mount orientation and kinked solder tails provide easy and secure PCB retention, while the 1.25mm pitch and 6 positions accommodate FPC/FFC cables with precision. Perfect for integration into electronic devices, this connector complies with RoHS standards for environmentally conscious manufacturing. Elevate your connectivity solutions with this essential component from our FFC & FPC Connectors lineup.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 84533-6
Series: FPC
Amperage: 1 A
Connector Type: Connector Assembly
Gender: Receptacle
Housing Material: Polybutylene Terephthalate - GF
Mount Type: Board Mount
Termination Method: Through Hole
Contact Material: Phosphor Bronze
Pitch: .049 in, 1.25 mm
Voltage: 50 V AC
Contact Type: Socket
Package Quantity: 290
Cable Type: FPC/FFC
Number of Positions: 6
Housing Color: White
Mount Orientation: Right Angle
GPL: 961
Tail Length: .126 in, 3.2 mm
Packaging: Tray
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 31.49 µin, .8 µm
Shielded: No
PCB Retention: With
Contact Termination Plating Thickness: 31.49 µin, .8 µm
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: .189 in, 4.8 mm
PCB Retention Type: Kinked Solder Tails
Sealable: No
Mating Alignment: With
GPL Description: Data and Devices
Connector and Contact Terminate To: Flexible Printed Circuit (FPC), Printed Circuit Board
Product Code: 7276
Contact Design: Single Beam
Contact Layout: Staggered Type A
Contact Transmits: Signal (Data)
Connector Length: 11.25 mm, .443 in
Connector System: Flex-to-Board
Contact Termination Plating: Tin
Contact Mating Area Plating Finish: Bright
PCB Contact Termination Area Plating Finish: Bright
Connector Width: .346 in, 8.8 mm
PCB Mount Alignment: With
Insertion Force: Non-ZIF
Contact Mating Location: Top
Flex Cable Thickness: .012 in, .3 mm
Circuit Identification Feature: With
Part Aliases: 84533-6
SKU: AMP84533-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: