84534-9

1.25MM FFC POST PLATED V 9 P

Introducing our FPC Connector Assembly, designed for high-performance signal transmission. With a straight body orientation and a 1.25mm pitch, this connector features 9 contacts in a single row, suitable for board mount termination through holes. The housing material, Polybutylene Terephthalate - GF, ensures durability and reliability in various operating environments. With a voltage rating of 50V AC and an operating temperature range of -40 to 85°C, it is ideal for signal circuit applications. The contact layout, Single Beam Staggered Type A, guarantees secure and efficient data transmission. This connector, part of the Flex-to-Board system, is RoHS compliant, meeting environmental standards. Perfect for use with FPC/FFC cables, it comes in a package quantity of 2200, with bright plating finishes for enhanced conductivity. Trusted for its quality and performance, this FPC Connector is a versatile solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 84534-9
Series: FPC
Amperage: 1 A
Connector Type: Connector Assembly
Gender: Receptacle
Housing Material: Polybutylene Terephthalate - GF
Number of Contacts: 9
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole
Contact Material: Phosphor Bronze
Contact Plating: Tin
Body Orientation: Straight
Pitch: .049 in, 1.25 mm
Voltage: 50 V AC
Contact Type: Socket
Package Quantity: 2200
Cable Type: FPC/FFC
Number of Positions: 9
Housing Color: White
Mount Orientation: Vertical
GPL: 961
Tail Length: .126 in, 3.2 mm
Packaging: Box & Tray, Carton
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 31.49 µin, .8 µm
Shielded: No
PCB Retention: With
Contact Termination Plating Thickness: 31.49 µin, .8 µm
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: .307 in, 7.8 mm
PCB Retention Type: Kinked Solder Tails
Sealable: No
Mating Alignment: With
GPL Description: Data and Devices
Connector and Contact Terminate To: Flexible Printed Circuit (FPC)
Product Code: 7277
Contact Design: Single Beam
Contact Layout: Staggered Type A
Contact Transmits: Signal (Data)
Connector Length: 15 mm, .591 in
Connector System: Flex-to-Board
Contact Termination Plating: Tin
Contact Mating Area Plating Finish: Bright
PCB Contact Termination Area Plating Finish: Bright
Connector Width: .189 in, 4.8 mm
PCB Mount Alignment: With
Insertion Force: Non-ZIF
Flex Cable Thickness: .012 in, .3 mm
Circuit Identification Feature: With
Part Aliases: 84534-9
SKU: AMP84534-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
10/15/2013 P-13-009446 - Manufacturing location change. Download