84952-7

1MM FPC HORZ.BTTM CONT.ASS.7P

Enhance your signal connectivity with this 1A FPC Connector Assembly, featuring a right-angle receptacle design for seamless board mounting. With 7 contacts in a single row, it offers reliable surface mount termination on flexible printed circuits. The LCP housing ensures durability, while phosphor bronze contacts with tin plating provide excellent conductivity. Operating at up to 200V AC, it's suitable for a wide range of applications. Packaged in tape & reel, this connector is ideal for high-volume assembly. Its compact dimensions, at .101 inches in height and .587 inches in length, make it versatile for various circuit designs. RoHS compliant and designed for signal transmission, it's a crucial component for your electronics projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 84952-7
Series: FPC
Amperage: 1 A
Connector Type: Connector Assembly
Gender: Receptacle
Housing Material: LCP (Liquid Crystal Polymer)
Number of Contacts: 7
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Contact Plating: Tin
Body Orientation: Right Angle
Pitch: .039 in, 1 mm
Voltage: 200 V AC
Contact Type: Socket
Package Quantity: 1500
Cable Type: FPC/FFC
Actuator Type: Stuffer
Number of Positions: 7
Housing Color: Natural
Mount Orientation: Right Angle
GPL: 961
Packaging: Tape & Reel
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2 µm, 78.74 µin
Shielded: No
PCB Retention: With
Contact Termination Plating Thickness: 2 µm, 78.74 µin
Connector Height: .101 in, 2.56 mm
Sealable: No
Mating Alignment: With
GPL Description: Data and Devices
Connector and Contact Terminate To: Flexible Printed Circuit (FPC)
Product Code: 1136
Contact Design: Single Beam
Contact Layout: Inline
Contact Transmits: Signal (Data)
Connector Length: 14.92 mm, .587 in
Connector System: Flex-to-Board
Contact Termination Plating: Tin
Contact Mating Area Plating Finish: Bright
PCB Contact Termination Area Plating Finish: Bright
Connector Width: .258 in, 6.54 mm
PCB Mount Alignment: Without
Insertion Force: ZIF
Contact Mating Location: Bottom
Flex Cable Thickness: .012 in, .3 mm
Circuit Identification Feature: With
Part Aliases: 84952-7
SKU: AMP84952-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: