86262-5
18 MODIV HSG DR MRKD .150CL
Enhance your PCB connectivity with our AMPMODU IV/V Housing Connector, a versatile solution for industrial applications. This receptacle features 18 contacts in a 2-row configuration, ensuring secure and efficient signal transmission. Constructed from durable thermoplastic with UL 94V-0 flammability standard compliance, it guarantees reliable performance in harsh environments. The beryllium copper contacts, terminated via crimping, offer robust connectivity. With a 3.81mm pitch and 250VAC voltage rating, this black housing connector is suitable for a wide range of electronic systems. Its compact design, measuring 7.36mm in height and 34.03mm in length, allows for easy integration. RoHS-compliant and operating within a temperature range of -65 to 105°C, it meets international standards for environmental responsibility and performance. Each package includes 200 connectors, packaged in a convenient bag for efficient handling. Upgrade your PCB assembly process with this high-quality connector, designed for optimal functionality and durability.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 86262-5 |
Series: | AMPMODU IV/V |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 18 |
Number of Rows: | 2 |
Termination Method: | Crimp |
Contact Material: | Beryllium Copper |
Overall Height: | 7.36 |
Overall Length: | 1.34 |
Pitch: | .15 in, 3.81 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Row Spacing: | .15 in, 3.81 mm |
Package Quantity: | 200 |
Number of Positions: | 18 |
Housing Color: | Black |
GPL: | 277 |
Packaging: | Bag |
Operating Temperature Range: | -65 - 105 °C |
Connector Height: | .29 in, 7.36 mm |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5210 |
Connector Length: | 1.34 in, 34.03 mm |
Connector Product Type: | Connector |
Mating Connector Lock: | Without |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 86262-5 |
SKU: | AMP86262-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |