86655-2

FFC REC CONTACT

Enhance your connectivity with our FFC REC CONTACT, designed for seamless signal transmission in various applications. Featuring a durable phosphor bronze construction and gold flash/palladium nickel plating, this contact ensures reliable performance even in demanding environments. With a cable mount (free-hanging) configuration and crimp termination method, installation is quick and hassle-free. Suitable for wire sizes ranging from .2 to .4 mm² (22-24 AWG) and accepting insulation diameters of .04 to .056 inches (1.02-1.42 mm), it offers versatility in connectivity. Operating within a wide temperature range of -65 to 105°C (-85 to 221°F), this contact is ideal for both standard and extreme conditions. RoHS compliant and designed for lead-free solder processes, it meets the latest environmental and industry standards. Whether for data or device applications, this FFC REC CONTACT, part of our extensive FFC & FPC Connector range, is a reliable solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 86655-2
Amperage:2 A
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Wire Type:Round Wire, Discrete
GPL:323
Packaging:Reel
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold Flash/Palladium Nickel or Gold/Nickel
Contact Mating Area Plating Thickness:15 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Gold Flash
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:5176
Wire Size:22 - 24 AWG, .2 - .4 mm²
Connector System:Cable-to-Cable
Accepts Wire Insulation Diameter:.04 - .056 in, 1.02 - 1.42 mm
Conductor Width:1.27 mm, 1.82 mm
Part Aliases:86655-2
SKU:AMP86655-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: