87159-4

03 MODI CRMP S-I HSG SR .156CL

Enhance your electronic connections with this versatile Housing Connector. Crafted from durable thermoplastic in a sleek black hue, it offers a low-profile design for seamless integration. Featuring a single row with a 3.96mm pitch, and accommodating three socket contacts, it ensures efficient signal transmission. RoHS compliant for environmentally conscious usage, this receptacle is a must-have for your connector collection. Elevate your connectivity game with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 87159-4
Connector Type: Housing
Housing Material: Thermoplastic
Number of Rows: 1
Pitch: .156 in, 3.96 mm
Contact Type: Socket
Number of Positions: 3
Housing Color: Black
Profile: Low
Connector and Housing Type: Receptacle
SKU: AMP87159-4
series: AMPMODU MOD 1
UL Flammability Rating: UL 94V-0
Supplier Product: Wire-to-Board Connector Assemblies & Housings
Part Alias: 402207807

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: