87159-5

04 MODI CRMP S-I HSG SR .156CL

Enhance your connectivity with our AMPMODU Housing, featuring UL 94V-0 certified thermoplastic construction for reliable performance. This single-row receptacle boasts four socket contacts with a 3.96mm pitch, ensuring seamless integration in various applications. Its low-profile design, in sleek black, not only meets RoHS compliance but also offers durability and ease of use. Elevate your connector setup with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 87159-5
Series: AMPMODU
Connector Type: Housing
Housing Material: Thermoplastic
Number of Contacts: 4
Number of Rows: 1
Pitch: .156 in, 3.96 mm
Contact Type: Socket
Number of Positions: 4
Housing Color: Black
Profile: Low
Connector and Housing Type: Receptacle
Standards Met: UL 94V-0
SKU: AMP87159-5
series: AMPMODU MOD 1
UL Flammability Rating: UL 94V-0
Supplier Product: Wire-to-Board Connector Assemblies & Housings
Part Alias: 402207815

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: