Easily connect and stack PCBs with our Board-to-Board Headers & Receptacles, designed for efficient and reliable signal transmission. This vertical-mount connector features a single row with 13 brass pins, ideal for through-hole soldering. The housing is constructed from durable nylon, ensuring longevity and stability in various applications. With a pitch of 3.96mm (.156 in), it offers precise alignment for seamless board-to-board connections. RoHS compliant and plated with tin-lead, this connector meets industry standards for environmental responsibility. Perfect for mezzanine and board stacking setups, it guarantees secure and dependable connectivity for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 87160-2
Amperage: 5 A
Housing Material: Nylon
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Brass
Pitch: .156 in, 3.96 mm
Contact Type: Pin
Number of Positions: 13
Mount Orientation: Vertical
Contact Mating Area Plating: Tin-Lead
Header Type: Breakaway
Product: Board-to-Board Headers & Receptacles
SKU: AMP87160-2
series: AMPMODU MOD 1
Connector Contact Load Condition: Fully Loaded
Contact Mating Area Length: 10.29 mm / .405 in
Contact Mating Area Plating Material Thickness: 100 - 200 µin
Mating Tab Thickness: .79 mm / .031 in
Mating Tab Width: 1.6 mm / .063 in
PCB Contact Termination Area Plating Material Thickness: 100 - 200 µin
PCB Thickness (Recommended): 1.79 mm / .07 in
Contact Resistance: 12 mΩ
Dielectric Withstanding Voltage (Max): 1200 VAC
Housing Color: Black
UL Flammability Rating: UL 94V-0
Approved Standards: CSA LR16455 / UL E28476
PCB Mount Retention: Without
Mating Alignment: With
Mating Alignment Type: Keyed
Connector & Contact Terminates To: Printed Circuit Board
PCB Connector Assembly Type: PCB Mount Header
Termination Post & Tail Length: 3.18 mm / .125 in
Rectangular Termination Post & Tail Thickness: .79 mm / .031 in
Rectangular Termination Post & Tail Width: .89 mm / .035 in
Operating Temperature Range: -65 - 105 °C

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: