Enhance your PCB connectivity with this 5A vertical board-to-board header. Featuring a single row of three brass pin contacts with through-hole solder termination, it guarantees secure and reliable connections. The housing, made of durable nylon, ensures durability in various applications. With a pitch of 3.96mm (.156 inches) and tin-lead plating in the contact mating area, it meets high standards of performance. This breakaway header is ideal for mezzanine and board stacking configurations, offering seamless integration in your electronic projects. Rest assured, it complies with RoHS regulations, making it a sustainable choice for your connectivity needs. Elevate your PCB design with this top-quality connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 87160-5
Amperage: 5 A
Housing Material: Nylon
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Brass
Pitch: .156 in, 3.96 mm
Contact Type: Pin
Number of Positions: 3
Mount Orientation: Vertical
Contact Mating Area Plating: Tin-Lead
Header Type: Breakaway
Product: Board-to-Board Headers & Receptacles
SKU: AMP87160-5
series: AMPMODU MOD 1
Connector Contact Load Condition: Fully Loaded
Contact Mating Area Length: 10.29 mm / .405 in
Contact Mating Area Plating Material Thickness: 100 - 200 µin
Mating Tab Thickness: .79 mm / .031 in
Mating Tab Width: 1.6 mm / .063 in
PCB Contact Termination Area Plating Material Thickness: 100 - 200 µin
PCB Thickness (Recommended): 1.79 mm / .07 in
Contact Resistance: 12 mΩ
Dielectric Withstanding Voltage (Max): 1200 VAC
Housing Color: Black
UL Flammability Rating: UL 94V-0
Approved Standards: CSA LR16455 / UL E28476
PCB Mount Retention: Without
Mating Alignment: With
Mating Alignment Type: Keyed
Connector & Contact Terminates To: Printed Circuit Board
PCB Connector Assembly Type: PCB Mount Header
Termination Post & Tail Length: 3.18 mm / .125 in
Rectangular Termination Post & Tail Thickness: .79 mm / .031 in
Rectangular Termination Post & Tail Width: .89 mm / .035 in
Operating Temperature Range: -65 - 105 °C
Part Alias: 651-1006-03

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: