Enhance your PCB connectivity with our high-quality Board-to-Board Headers & Receptacles. Specifically designed for mezzanine and board stacking applications, these connectors offer reliable performance and durable construction. With a housing made of nylon and brass contacts plated with tin-lead, they ensure secure and efficient signal transmission. Featuring a vertical mount orientation, they facilitate seamless integration into your electronic systems. Each connector has 7 gold-plated pins, spaced at a pitch of 3.96mm (.156 inches), allowing for precise and stable connections. With a termination method of through-hole soldering, installation is straightforward and ensures robust joint integrity. These headers are RoHS compliant, meeting stringent environmental standards. Upgrade your PCB assemblies with these essential connectors for optimal functionality and longevity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 87160-8
Amperage: 5 A
Housing Material: Nylon
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Brass
Pitch: .156 in, 3.96 mm
Contact Type: Pin
Number of Positions: 7
Mount Orientation: Vertical
Contact Mating Area Plating: Tin-Lead
Header Type: Breakaway
Product: Board-to-Board Headers & Receptacles
SKU: AMP87160-8
series: AMPMODU MOD 1
Connector Contact Load Condition: Fully Loaded
Contact Mating Area Length: 10.29 mm / .405 in
Contact Mating Area Plating Material Thickness: 100 - 200 µin
Mating Tab Thickness: .79 mm / .031 in
Mating Tab Width: 1.6 mm / .063 in
PCB Contact Termination Area Plating Material Thickness: 100 - 200 µin
PCB Thickness (Recommended): 1.79 mm / .07 in
Contact Resistance: 12 mΩ
Dielectric Withstanding Voltage (Max): 1200 VAC
Housing Color: Black
UL Flammability Rating: UL 94V-0
Approved Standards: CSA LR16455 / UL E28476
PCB Mount Retention: Without
Mating Alignment: With
Mating Alignment Type: Keyed
Connector & Contact Terminates To: Printed Circuit Board
PCB Connector Assembly Type: PCB Mount Header
Termination Post & Tail Length: 3.18 mm / .125 in
Rectangular Termination Post & Tail Thickness: .79 mm / .031 in
Rectangular Termination Post & Tail Width: .89 mm / .035 in
Operating Temperature Range: -65 - 105 °C

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: