Elevate your board-to-board connectivity with our AMP87247-9 header. Engineered for precision and performance, this vertical-mount connector features 9 gold-plated brass pins with a 3.96mm pitch for seamless mating. Its thermoplastic housing ensures durability, while the through-hole solder termination method guarantees secure attachment. With RoHS compliance and breakaway design, it's not just reliable but also environmentally friendly. Perfect for mezzanine and board stacking applications, this connector is a must-have for your PCB projects. Explore the possibilities with our cutting-edge technology.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 87247-9
Amperage: 5 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Brass
Pitch: .156 in, 3.96 mm
Contact Type: Pin
Number of Positions: 9
Mount Orientation: Vertical
Contact Mating Area Plating: Gold
Header Type: Breakaway
Product: Board-to-Board Headers & Receptacles
SKU: AMP87247-9
series: AMPMODU MOD 1
Connector Contact Load Condition: Fully Loaded
Contact Mating Area Length: 14.91 mm / .587 in
Contact Mating Area Plating Material Thickness: 30 µin
Mating Tab Thickness: .79 mm / .031 in
Mating Tab Width: 1.6 mm / .063 in
PCB Contact Termination Area Plating Material Thickness: 30 µin
PCB Thickness (Recommended): 1.79 mm / .07 in
Contact Resistance: 12 mΩ
Dielectric Withstanding Voltage (Max): 1200 VACrms
Housing Color: Black
UL Flammability Rating: UL 94V-0
Approved Standards: CSA LR16455 / UL E28476
PCB Mount Retention: Without
Mating Alignment: With
Mating Alignment Type: Keyed
Connector & Contact Terminates To: Printed Circuit Board
PCB Connector Assembly Type: PCB Mount Header
Termination Post & Tail Length: 3.18 mm / .125 in
Rectangular Termination Post & Tail Thickness: .79 mm / .031 in
Rectangular Termination Post & Tail Width: .89 mm / .035 in
Operating Temperature Range: -65 - 105 °C

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: