Enhance your PCB connections with this durable Board-to-Board Header boasting a single row design for seamless integration. Crafted from robust Nylon housing, it ensures reliable performance. Featuring Through Hole - Solder termination method, installation is a breeze. Its Brass contact material with Gold plating guarantees excellent conductivity. With a pitch of 3.96mm (.156 in) and a Right Angle mount orientation, it offers versatility in assembly. Perfect for mezzanine and board stacking applications, this RoHS-compliant connector is a must-have for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 87632-2
Housing Material: Nylon
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Brass
Pitch: .156 in, 3.96 mm
Contact Type: Pin
Number of Positions: 2
Mount Orientation: Right Angle
Contact Mating Area Plating: Gold
Header Type: Unshrouded
Product: Board-to-Board Headers & Receptacles
SKU: AMP87632-2
series: AMPMODU MOD 1
PCB Contact Termination Area Plating Material: Gold
Contact Underplating Material: Nickel
Contact Mating Area Length: 8.76 mm / .345 in
Contact Mating Area Plating Material Thickness: 15 µin
Mating Tab Thickness: .79 mm / .031 in
Mating Tab Width: 1.58 mm / .062 in
PCB Contact Termination Area Plating Material Thickness: 15 µin
Housing Color: Black
UL Flammability Rating: UL 94V-0
PCB Mount Retention: Without
Mating Alignment: Without
Mating Alignment Type: Keyed
Connector & Contact Terminates To: Printed Circuit Board
PCB Connector Assembly Type: PCB Mount Header
Termination Post & Tail Length: 6.99 mm / .275 in
Rectangular Termination Post & Tail Thickness: .79 mm / .031 in
Rectangular Termination Post & Tail Width: 1.58 mm / .062 in
Part Alias: 402520084

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: