Enhance your board-to-board connections with our high-quality 6-position header, designed for seamless integration in electronic assemblies. Crafted from durable nylon housing and featuring through-hole solder termination, this connector ensures reliable performance. The right-angle mount orientation offers flexibility in installation, while the gold-plated contact mating area guarantees optimal conductivity. With RoHS compliance and a pitch of 3.96mm (.156 in), it meets industry standards for environmental responsibility and performance. Ideal for various applications, this unshrouded header is a must-have component for your PCB connectors setup. Elevate your connectivity solutions with this top-tier product from our Board-to-Board Headers & Receptacles line.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 87632-6
Housing Material: Nylon
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Brass
Pitch: .156 in, 3.96 mm
Contact Type: Pin
Number of Positions: 6
Mount Orientation: Right Angle
Contact Mating Area Plating: Gold
Header Type: Unshrouded
Product: Board-to-Board Headers & Receptacles
SKU: AMP87632-6
series: AMPMODU MOD 1
PCB Contact Termination Area Plating Material: Gold
Contact Underplating Material: Nickel
Contact Mating Area Length: 8.76 mm / .345 in
Contact Mating Area Plating Material Thickness: 15 µin
Mating Tab Thickness: .79 mm / .031 in
Mating Tab Width: 1.58 mm / .062 in
PCB Contact Termination Area Plating Material Thickness: 15 µin
Housing Color: Black
UL Flammability Rating: UL 94V-0
PCB Mount Retention: Without
Mating Alignment: Without
Mating Alignment Type: Keyed
Connector & Contact Terminates To: Printed Circuit Board
PCB Connector Assembly Type: PCB Mount Header
Termination Post & Tail Length: 6.99 mm / .275 in
Rectangular Termination Post & Tail Thickness: .79 mm / .031 in
Rectangular Termination Post & Tail Width: 1.58 mm / .062 in

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: