This right angle board-to-board header features a single row design with eight gold-plated brass pins, suitable for through hole solder termination. With a pitch of 3.96mm (.156 in), it offers reliable connectivity in various PCB applications. The housing is made of durable nylon, ensuring long-lasting performance. Perfect for mezzanine and board stacking, this unshrouded connector is RoHS compliant, meeting environmental standards. Ideal for use in electronics manufacturing, it guarantees secure and efficient connections for your PCB projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 87632-8
Housing Material: Nylon
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Brass
Pitch: .156 in, 3.96 mm
Contact Type: Pin
Number of Positions: 8
Mount Orientation: Right Angle
Contact Mating Area Plating: Gold
Header Type: Unshrouded
Product: Board-to-Board Headers & Receptacles
SKU: AMP87632-8
series: AMPMODU MOD 1
PCB Contact Termination Area Plating Material: Gold
Contact Underplating Material: Nickel
Contact Mating Area Length: 8.76 mm / .345 in
Contact Mating Area Plating Material Thickness: 15 µin
Mating Tab Thickness: .79 mm / .031 in
Mating Tab Width: 1.58 mm / .062 in
PCB Contact Termination Area Plating Material Thickness: 15 µin
Housing Color: Black
UL Flammability Rating: UL 94V-0
PCB Mount Retention: Without
Mating Alignment: Without
Mating Alignment Type: Keyed
Connector & Contact Terminates To: Printed Circuit Board
PCB Connector Assembly Type: PCB Mount Header
Termination Post & Tail Length: 6.99 mm / .275 in
Rectangular Termination Post & Tail Thickness: .79 mm / .031 in
Rectangular Termination Post & Tail Width: 1.58 mm / .062 in
Part Alias: 402363295

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: