880694-1
ECONOSEAL REC .070
Enhance your automotive electrical systems with our ECONOSEAL REC .070 terminals. These high-quality receptacles are designed for durable and efficient performance, ensuring secure connections in a range of vehicles, including trucks, buses, and off-road vehicles. With a crimp termination method and a wire size range of .5 - 1 mm², they offer versatile compatibility and easy installation. Engineered for RoHS compliance, you can trust in their environmental sustainability. Upgrade your automotive connectivity with these essential terminals.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 880694-1 |
Termination Method: | Crimp |
Wire Size: | .5 - 1 mm² |
Crimp Type: | F-Crimp |
Terminal / Splice Type: | Receptacle |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP880694-1 |
series: | Econoseal |
Interface Plating: | Tin (Sn) |
Mating Tab Width: | 1.8 mm / .071 in |
Wire Insulation Diameter: | 1.4 - 2 mm / .055 - .079 in |
Wire Size Search: | 17 AWG / 18 AWG / 19 AWG / .5 mm² / .6 mm² / .75 mm² / .85 mm² / 1 mm² |
Terminal Transmits: | 0 - 24 A (Low Power) |
Sealable: | No |
Receptacle Style: | 180° |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |