9-1318118-8

DYNAMIC D-2100 REC HSG 16P Y-KEY NATURAL

Enhance your connectivity with the D-2100 Receptacle Housing, meticulously crafted for optimal performance. Featuring 16 Y-Key sockets in a natural polyester GF casing, this housing ensures secure and efficient signal transmission. With a 2.5mm pitch and 3.75mm row spacing, it offers precise alignment for seamless integration. Operating flawlessly in temperatures ranging from -55°C to 105°C (-67°F to 221°F), it guarantees reliability in diverse environments. Perfect for wire and cable applications, this housing is a must-have for any heavy-duty power connector setup. Rest assured, it complies with RoHS standards, reflecting our commitment to sustainability. Elevate your connectivity solutions with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 9-1318118-8
Connector Type: Housing
Gender: Receptacle
Housing Material: Polyester - GF
Number of Rows: 2
Pitch: .098 in, 2.5 mm
Contact Type: Socket
Row Spacing: .147 in, 3.75 mm
Number of Positions: 16
Housing Color: Natural
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Signal
Connector and Contact Terminate To: Wire & Cable
Product: Rectangular Connector Housings
SKU: AMP9-1318118-8
series: Dynamic 2000 Series
Preloaded: No
Number of Cavities: 16
Multiple Contact Types: Without
Shunts/Shorting Bars: Without
Contact Layout: Matrix
Height: 20 mm / .787 in
Length: 21.4 mm / .842 in
Width: 14.8 mm / .582 in
Operating Voltage: 250 VAC / 250 VDC
CSA Certified: Yes
CSA File Number: LR7189
UL Flammability Rating: UL 94V-0
UL Rating: Recognized
VDE Tested: No
CSA Rating: Certified
Connector Mounting Type: Cable Mount (Free-Hanging)
Panel Mount: No
Panel Mount Feature: Without
For Use With: Plug Housing & Header
Halogen Free: Yes
Product Type: Connector
Glow Wire Rating: Standard Part - Not Glow Wire
Connector System: Wire-to-Board / Wire-to-Panel / Wire-to-Wire
Sealable: No
Series Number: 2000

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: