Enhance your electrical connections with the SMP 0-0130532-0 Spade Tongue Connector. Designed for optimal performance, this connector features a straight orientation and a #8, M4 stud size, ensuring secure attachment. With a voltage rating of 300V and an operating temperature range of 105°C (221°F), it is suitable for a variety of applications. Accommodating wire sizes of 14-16 AWG (1.25-2 mm²) with ease, its closed barrel design and insulation guarantee reliable conductivity. Straight terminal angle and compliance with RoHS regulations further enhance its versatility. Perfect for use in Rings & Spades, this connector is a must-have component for your electrical projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 9-1377173-5
Connector Type: Spade Tongue
Voltage: 300 V
Stud Size: #8, M4
Orientation: Straight
Operating Temperature Range: 105 °C, 221 °F
Wire Size: 14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA
Barrel Type: Closed
Insulated: Yes
Product: Rings & Spades
Terminal Angle: Straight
SKU: AMP9-1377173-5
Plating Material: Copper / Tin
Wire Insulation Diameter (Max): 4.318 mm / .17 in
Wire Insulation Diameter: 2.921 - 4.318 mm / .115 - .17 in
Overall Length: 20.65 mm / .813 in
Stud Diameter: 4.3 mm / .169 in
Tongue Thickness: .84 mm / .033 in
Government Qualified: No
Wire Insulation Support: With
Heavy Duty: No
Wire/Cable Type: Regular Wire
Sealable: No
Shape Description: SPADE-020
Support Style: Insulation Support

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: