Enhance your electrical connections with the SMP 0-0160170-0 Spade Tongue Connector. Designed for optimal performance, this connector features a straight orientation, making it easy to install in a variety of applications. With a voltage rating of 300 V and an operating temperature range of 105 °C (221 °F), it ensures reliable conductivity even in demanding environments. The closed barrel design and insulation provide added safety, while the M5 stud size accommodates secure connections. Suitable for wire sizes ranging from 14 to 16 AWG, this connector is a versatile solution for your crimp terminal needs. Upgrade your setup with this high-quality connector from our Rings & Spades product line.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 9-1377173-8
Connector Type: Spade Tongue
Voltage: 300 V
Stud Size: M5
Orientation: Straight
Operating Temperature Range: 105 °C, 221 °F
Wire Size: 14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA
Barrel Type: Closed
Insulated: Yes
Product: Rings & Spades
Terminal Angle: Straight
SKU: AMP9-1377173-8
Plating Material: Copper / Tin
Weight per Piece: 1.314 g / .0463 oz
Wire Insulation Diameter (Max): 4.318 mm / .17 in
Wire Insulation Diameter: 2.921 - 4.318 mm / .115 - .17 in
Overall Length: 23.4 mm / .921 in
Stud Diameter: 5.21 mm / .205 in
Tongue Thickness: .84 mm / .033 in
Government Qualified: No
Wire Insulation Support: With
Heavy Duty: No
Wire/Cable Type: Regular Wire
Sealable: No
Shape Description: SPADE-020
Support Style: Insulation Support

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: