9-1393139-1

MDR-66-4=MDR

Enhance your power relay system with the MDR-66-4, a sturdy and reliable component designed for industrial use. Featuring a screw mount for easy installation, this relay offers 16 poles with silver cadmium oxide contacts for efficient conductivity. With a contact arrangement of 16 Form C, 16PDT, 16 C/O, it provides versatile switching capabilities. Operating at 115VAC, it ensures consistent performance, even in demanding environments with temperatures ranging from 0 to 65°C. Rest assured of its quality and compliance with industry standards. Upgrade your setup with this essential component for seamless power management.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 9-1393139-1
Amperage: 10 A
Mount Type: Screw
Contact Material: Silver Cadmium Oxide (AgCdO)
Number of Poles: 16
Coil Current: .38 A
Coil Voltage: 115 VAC
Contact Voltage: 115 VAC
Operating Temperature Range: 0 - 65 °C
Contact Arrangement: 16 Form C, 16PDT, 16 C/O
Input Voltage: 115 VAC
SKU: AMP9-1393139-1
series: CII MDR Series
Terminal Type: Screw Terminals
Base Dimensions: 106.43 x 106.43 mm / 4.19 x 4.19 in
Product Height: 127 mm / 5 in
Coil Magnetic System: Latching
Coil Power Rating AC: .1 VA
Actuating System: AC
Coil Power Rating: 12 W
Insulation Initial Dielectric Between Contacts & Coil: 1230 V
Power Relay Type: Rotary
Supplier Product: Power Relays
Part Alias: 9-1393139-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: