9-1411325-1

2X3POS. GET-ASSY SOCKET HOUSIN

Introducing the .64 Connector System, designed for seamless integration in automotive applications. This two-row housing, specifically crafted for female terminals, features a 2.54mm pitch (.1 in) and accommodates six positions. With a durable PA GF body, it ensures reliable performance even in harsh environments, with an operating temperature range of -40 to 100°C (-40 to 212°F). Perfect for signal circuitry, this connector is serviceable and comes with integrated terminal position assurance for added reliability. RoHS compliant and lead-free solder capable, it meets the highest industry standards for environmental responsibility. Ideal for wire-to-board or wire-to-device connections, this connector system offers easy installation with a 180° cable exit angle. Its compact dimensions (height: .699 in, width: .796 in) and sleek black design make it a versatile and efficient choice for automotive electronics.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 9-1411325-1
Series: Get .64 Connector System
Gender: Housing for female terminals
Number of Rows: 2
Pitch: .1 in, 2.54 mm
Voltage: 14 V DC
Polarization: No
Body Material: PA GF
Number of Positions: 6
GPL: N26
Operating Temperature Range: -40 - 100 °C, -40 - 212 °F
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M127
Connector System: Wire to Board, Wire-to-Device
Length: .53 in
Cable Exit Angle: 180°
Height: 17.75 mm, .699 in
Width: 20.22 mm, .796 in
Mating Tab Width: .025 in, .64 mm
Nominal Voltage Architecture: 12 V
Body Color: Black
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: Yes
Hybrid Connector : No
Primary Locking Feature: Integrated in Housing
Part Aliases: 9-1411325-1
SKU: AMP9-1411325-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: