9-1423157-2
7012ADX=RLY,STD,ON,2P,120VAC,50SEC,X OPT
Enhance control and precision in your electrical systems with the Agastat 7000 series Time Delay Relay. This panel-mount relay offers reliable operation with a contact arrangement of 2 Form C (DPDT, 2 C/O) for versatile connectivity. Featuring an amperage of 10A at 240VAC, it ensures efficient power management. The on-delay operation type, with a delay time ranging from 5 to 50 seconds, allows for customized timing functions. With screw terminals for easy installation and a control knob for convenient adjustment, this relay is perfect for a range of applications. Its input voltage range of 110-120VAC provides compatibility with various systems. Trust in the Agastat 7000 series for seamless performance and control in your projects. Please note that this product is not RoHS compliant.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 9-1423157-2 |
Series: | Agastat 7000 |
Amperage: | 10 A at 240 VAC |
Mount Type: | Panel Mount |
Operation Type: | On-Delay |
Termination Type: | Screw Terminals |
Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
Delay Time: | 5 - 50 seconds |
Input Voltage: | 110 - 120 VAC |
Control Type: | Knob |
SKU: | AMP9-1423157-2 |
Multiple Timing Ranges: | Without |
Actuating System: | AC |
Product Category: | Electromechanical Relays |
Product Type: | Relay |
Relay Type: | Time Delay |
Magnetic Blow-Out Device: | Without |
Supplier Product: | Time Delay Relays |
Part Alias: | 7012ADX |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |