9-1423159-0
7012PCLL=RLY,STD,ON,2P,125VDC
Enhance your electrical system with our Time Delay Relay, featuring a 10A capacity at 240VAC for reliable performance. Designed for convenient installation, it comes with a Mounting Bracket and Screw Terminals for easy connection. With an On-Delay operation type and 2 Form C (DPDT) contact arrangement, this relay offers versatile functionality. Set the delay time anywhere between 1.5 to 15 seconds to suit your specific needs. Control it effortlessly with the knob interface, while ensuring compliance with RoHS regulations. Perfect for a variety of applications, this relay guarantees efficiency and precision in time-sensitive operations. Elevate your setup with this essential component in the world of relays.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 9-1423159-0 |
Amperage: | 10 A at 240 VAC |
Mount Type: | Mounting Bracket |
Operation Type: | On-Delay |
Termination Type: | Screw Terminals |
Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
Delay Time: | 1.5 - 15 seconds |
Input Voltage: | 125 VDC |
Control Type: | Knob |
SKU: | AMP9-1423159-0 |
Multiple Timing Ranges: | Without |
Actuating System: | DC |
Product Category: | Electromechanical Relays |
Product Type: | Relay |
Relay Type: | Time Delay |
Magnetic Blow-Out Device: | Without |
Supplier Product: | Time Delay Relays |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |