9-1437657-0

8PCV-05-007=8PCV-ASSY

Part Aliases: TE Connectivity 8PCV-05-007  
Enhance your industrial connectivity with the Buchanan 8 Series Barrier Terminal Block. Designed for efficient power distribution, this black thermoplastic block features a vertical mount angle and printed circuit pin termination method, accommodating up to 5 positions with a 30A amperage rating. Its UL 94V-0 flammability standard ensures safety, while the copper alloy terminals with bright tin plating guarantee reliable performance in a wide temperature range. With wave solder capability and a rugged steel screw construction, this terminal block is a durable and versatile solution for various applications. RoHS compliant for environmental responsibility.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 9-1437657-0
Color: Black
Series: Buchanan 8 Series
Amperage: 30 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: .438 in, 11.1 mm
Voltage: 600 V
Mount Angle: Vertical
Screw Size: 8-32
Package Quantity: 10
Number of Levels: 1
Number of Positions: 5
GPL: A46
Packaging: Package
Operating Temperature Range: -40 - 120 °C, -40 - 248 °F
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E459
Wire Size: 22 - 10 AWG, 18 - 10 AWG, .326 - 5.26 mm²
Screw Material: Steel
Length: 2.26 in, 57.4 mm
Screw Plating: Zinc
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Combo Phil-Slot
Top Hardware: Binding Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 9-1437657-0 8PCV-05-007
SKU: AMP9-1437657-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: