9-1437657-3

8PCV-05-501=W/PP

Part Aliases: TE Connectivity 8PCV-05-501  
Introducing the Buchanan 8 Series Barrier Terminal Block, featuring a sleek black design crafted from durable thermoplastic for reliable performance in industrial settings. With a high amperage rating of 30 A and a maximum voltage of 600 V, this terminal block is suitable for a wide range of applications. Its printed circuit pin termination method and 11.1 mm pitch make for easy installation, while the UL 94V-0 flammability standard ensures safety. Each package includes 10 terminal blocks, each with one row and five positions, perfect for organizing and connecting wires. The block's operating temperature range of -40 to 120 °C (-40 to 248 °F) and wave solder capability make it versatile and resilient. With its copper alloy terminals and steel screws with zinc plating, this terminal block offers excellent conductivity and durability. The open bottom design with standoffs allows for secure mounting, while the quick connect blades and combo Phil-Slot screws provide convenience in wiring. RoHS compliant for environmental responsibility, this terminal block is a reliable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 9-1437657-3
Color: Black
Series: Buchanan 8 Series
Amperage: 30 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: .438 in, 11.1 mm
Voltage: 600 V
Mount Angle: Vertical
Screw Size: 8-32
Package Quantity: 10
Number of Levels: 1
Number of Positions: 5
GPL: A46
Packaging: Package
Operating Temperature Range: -40 - 120 °C, -40 - 248 °F
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E459
Wire Size: 18 - 10 AWG, 22 - 10 AWG, .326 - 5.26 mm²
Screw Material: Steel
Length: 2.26 in, 57.4 mm
Screw Plating: Zinc
Barrier Strip Style: Tri-Barrier
Blade Size: .25 x .032 in, 6.35 x .81 mm
Quick Connect Blade Style: Flat, One Sided
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Combo Phil-Slot
Top Hardware: Quick Connect Blades
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 8PCV-05-501 9-1437657-3
SKU: AMP9-1437657-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: