9-1472995-5
7012SHL=RLY,STD,ON,2P,250V,30M,L
Enhance automation in your systems with this versatile Time Delay Relay. Designed for precise control, it features a 10A rating at 240VAC, ensuring efficient performance. The Mounting Bracket facilitates easy installation, while Screw Terminals offer convenient connectivity. With an On-Delay operation type and a delay time ranging from 3 to 30 minutes, you can customize timing as needed. The 2 Form C contact arrangement (DPDT, 2 C/O) provides reliable switching capabilities. Control is intuitive with the Knob interface. RoHS compliance underscores our commitment to sustainability, making this relay a responsible choice for your projects. Elevate your automation solutions with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 9-1472995-5 |
Amperage: | 10 A at 240 VAC |
Mount Type: | Mounting Bracket |
Operation Type: | On-Delay |
Termination Type: | Screw Terminals |
Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
Delay Time: | 3 - 30 minutes |
Input Voltage: | 250 VDC |
Control Type: | Knob |
SKU: | AMP9-1472995-5 |
Multiple Timing Ranges: | Without |
Actuating System: | DC |
Product Category: | Electromechanical Relays |
Product Type: | Relay |
Relay Type: | Time Delay |
Magnetic Blow-Out Device: | Without |
Supplier Product: | Time Delay Relays |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |