9-1546159-8

8QCV-06-006=#8 TRIBARRIER TERM

Part Aliases: TE Connectivity 8QCV-06-006  
Enhance your industrial connectivity with our Buchanan 8 Series Barrier Terminal Block. Designed for reliability, this black thermoplastic housing block features a single row layout with six positions and a 30A amperage rating, ensuring efficient power distribution. With a quick connect tab termination method and a 11.1mm pitch, installation is a breeze. Its UL 94V-0 flammability standard and wave solder capability make it ideal for high-temperature environments. The copper alloy terminals with bright tin plating guarantee secure and durable connections, while the steel screws with zinc plating offer sturdy assembly. Whether operating in extreme temperatures or demanding conditions, this terminal block, RoHS compliant, is the perfect solution for your connectivity needs. Each package contains 10 units for convenient stocking. Elevate your industrial setups with the reliability and performance of our Buchanan 8 Series Barrier Terminal Block.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 9-1546159-8
Color: Black
Series: Buchanan 8 Series
Amperage: 30 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Quick Connect Tab
Pitch: 11.1 mm, .438 in
Voltage: 600 V
Mount Angle: Vertical
Screw Size: 8-32
Package Quantity: 10
Number of Levels: 1
Number of Positions: 6
GPL: A46
Packaging: Package
Operating Temperature Range: -40 - 120 °C, -40 - 248 °F
Mounting Ears: With
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E459
Wire Size: 18 - 10 AWG, 22 - 10 AWG, .326 - 5.26 mm²
Screw Material: Steel
Length: 3.573 in, 90.75 mm
Screw Plating: Zinc
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Bushing: With
Mounting Insert: With
Mounting Options: End Positions Empty
Screw Head Type: Wire Clamp Combo Head
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 9-1546159-8 8QCV-06-006
SKU: AMP9-1546159-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: