9-1614351-9

RN 0603 60R4 0.1% 10PPM 1K RL

Enhance circuit precision with this ultra-compact RN 0603 Thin Film Precision Resistor, featuring a resistance value of 60.4 ohms with a tight tolerance of 0.1%. Crafted for high-performance applications, this surface mount resistor boasts a power rating of 0.063W and a low temperature coefficient of 10PPM. Its miniature 1.6 x 0.8 x 0.4mm dimensions make it ideal for space-constrained designs, while its solder termination ensures secure and reliable installation. With a rated voltage of 50V, it guarantees stable operation in diverse electronic systems. Trust in its quality and performance, as it complies with RoHS regulations, reflecting our commitment to environmental responsibility. Elevate your circuitry with this precision component, a cornerstone of our Surface Mount Resistors collection.
Availability
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1614351-9
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:60.4 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .4 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-1614351-9
series:Holswothy RN73
Number of Resistors:1
Resistance Range:Up to 1kΩ Ω
Product Type:Fixed Resistor
Temperature Coefficient:±10 ppm/°C
Part Alias:9-1614351-9

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: