9-1622824-1
RL73H 3A R51 1% 1K RL
Enhance your circuitry with the RL73H 3A R51 1% 1K RL resistor, a high-quality surface mount component designed for current sensing applications. With a power rating of 1 W and a resistance of .51 Ω, this thick film resistor guarantees reliable performance in a compact 2512 package. Featuring solder termination and RoHS compliance, it's easy to integrate into your assembly while meeting environmental standards. The precision of 1% tolerance ensures accurate signal processing, making it an essential component for your electronic projects. Upgrade your systems with the RL73H resistor for optimal performance and longevity.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 9-1622824-1 |
Size Code: | 2512 |
Power Rating: | 1 W |
Termination Type: | Solder |
Resistance: | .51 Ω |
Mounting Style: | Surface Mount |
Dimensions: | 6.35 x 3.1 x .6 mm |
Product: | Surface Mount Resistors |
Product Type: | Current Sensing Resistor |
Element Type: | Thick Film |
Tolerance: | 1% |
Number of Terminations: | 2 |
SKU: | AMP9-1622824-1 |
series: | CGS RL73 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±100 ppm/°C |
Part Alias: | 9-1622824-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |